Part Details for 141-0701-301 by Artesyn Embedded Technologies
Overview of 141-0701-301 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
SLR1070-121KEB | Coilcraft Inc | General Purpose Inductor, |