Part Details for 141-0002-0002 by TE Connectivity
Results Overview of 141-0002-0002 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
141-0002-0002 Information
141-0002-0002 by TE Connectivity is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 141-0002-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C0973
|
Newark | 14100020002 Rohs Compliant: Yes |Microdot Te Connectivity 141-0002-0002 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0500 / $50.1700 | Buy Now |
DISTI #
35AC8269
|
Newark | 14100020002 |Microdot Te Connectivity 141-0002-0002 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.3700 | Buy Now |
DISTI #
1466330-1
|
Avnet Americas | Conn Ultra Miniature Connectors RCP 50Ohm Solder ST Cable Mount Gold - Bulk (Alt: 1466330-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$35.1009 / $43.2792 | Buy Now |
DISTI #
571-141-0002-0002
|
Mouser Electronics | RF Connectors / Coaxial Connectors 14100020002 RoHS: Compliant | 0 |
|
$45.7500 | Order Now |
|
Onlinecomponents.com | Conn Ultra Miniature Connectors RCP 50Ohm Solder ST Cable Mount Gold RoHS: Compliant |
440 Partner Stock |
|
$44.7400 / $128.2000 | Buy Now |
|
Master Electronics | Conn Ultra Miniature Connectors RCP 50Ohm Solder ST Cable Mount Gold RoHS: Compliant |
440 Partner Stock |
|
$44.7400 / $128.2000 | Buy Now |
Part Details for 141-0002-0002
141-0002-0002 CAD Models
141-0002-0002 Part Data Attributes
|
141-0002-0002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
141-0002-0002
TE Connectivity
PANEL MOUNT, CABLE TERMINATED, FEMALE, RF CONNECTOR, SOLDER, RECEPTACLE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.14 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.2 |