Part Details for 140REX by Hammond Manufacturing
Overview of 140REX by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 140REX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y8393
|
Newark | Audio Tx Sheilded Chassis Mnt Rohs Compliant: Yes |Hammond 140REX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$85.0700 / $92.1200 | Buy Now |
DISTI #
140REX-ND
|
DigiKey | AUDIO XFMR 600CT / 150 CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$76.1792 / $91.4200 | Buy Now |
DISTI #
546-140REX
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, studio grade impedance matching, 600CT:150 ohms RoHS: Compliant | 2 |
|
$76.1700 / $90.7700 | Buy Now |
DISTI #
70305742
|
RS | transformer - audio | Hammond Manufacturing 140REX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$85.0200 / $91.4200 | RFQ |
|
Onlinecomponents.com | transformer - audio, studio grade, impedance matching RoHS: Compliant | 14 Factory Stock |
|
$76.3800 / $97.3200 | Buy Now |
|
Powell Electronics | AUDIO TX SHEILDED CHASSIS MNT Min Qty: 1 | 9 |
|
$109.7100 | Buy Now |
|
Master Electronics | transformer - audio, studio grade, impedance matching RoHS: Compliant | 14 Factory Stock |
|
$76.3800 / $97.3200 | Buy Now |
Part Details for 140REX
140REX CAD Models
140REX Part Data Attributes
|
140REX
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
140REX
Hammond Manufacturing
General Purpose Audio Transformer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | ISOLATION | |
Diameter | 31.8 mm | |
Length | 25.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 20 kHz | |
Operating Frequency-Min | 0.02 kHz | |
Primary Impedance | 600 OHMS CT | |
Secondary Impedance | 150 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER |