Part Details for 140FEE by Eaton Bussmann
Overview of 140FEE by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 140FEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5885
|
Newark | 140A 690V Ac Type T Fuse |Eaton Bussmann 140FEE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.7200 / $330.3300 | Buy Now |
DISTI #
140FEE-ND
|
DigiKey | FUSE CARTRIDGE 140A 450VDC RECT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$326.6100 | Buy Now |
DISTI #
70327888
|
RS | 140A, FEE, FF, British Standard Fuse, 690 V | Bussmann by Eaton 140FEE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0700 / $31.3400 | RFQ |
DISTI #
000000000002483586
|
Sager | Specialty Fuses 140A 690VAC TYPE T Min Qty: 1 | 0 |
|
$200.4400 / $222.7100 | Buy Now |