Part Details for 140B02103 by Vishay Intertechnologies
Overview of 140B02103 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 140B02103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-14002103
|
Mouser Electronics | Precision Potentiometers 1/2" WW 10Kohms Single Bushing Mt RoHS: Compliant | 27 |
|
$112.2100 / $154.7800 | Buy Now |
DISTI #
140B02103
|
TTI | Precision Potentiometers 1/2" WW 10Kohms Single Bushing Mt pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 20 In Stock |
|
Buy Now |
Part Details for 140B02103
140B02103 CAD Models
140B02103 Part Data Attributes:
|
140B02103
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
140B02103
Vishay Intertechnologies
Potentiometer, Wire Wound, 2W, 10000ohm, 141V, 5% +/-Tol, 20ppm/Cel, 1 Turn(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Rotary | |
Ganging Number | 1 | |
Lead Length | 3.86 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.7 mm | |
Package Length | 7.75 mm | |
Package Style | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 40 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 320 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 141 V |