Part Details for 140A by Hammond Manufacturing
Overview of 140A by Hammond Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 140A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$49.7700 / $72.7400 | Buy Now |
Part Details for 140A
140A CAD Models
140A Part Data Attributes:
|
140A
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
140A
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:122 | |
Application | GENERAL PURPOSE | |
Diameter | 31.8 mm | |
Height | 25.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 11 kHz | |
Operating Frequency-Min | 0.07 kHz | |
Primary Impedance | 4 OHMS | |
Secondary Impedance | 60000 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER |