Part Details for 140V-3R9-HTW by RCD Components Inc
Overview of 140V-3R9-HTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG46140V-DIP | Renesas Electronics Corporation | GreenPAK SLG46140 20-pin DIP Prototyping Board | |
SLG46140V-SKT | Renesas Electronics Corporation | GreenPAK SLG46140 Development Kit with Socket Adapter | |
SLG46140V | Renesas Electronics Corporation | GreenPAK™ Programmable Mixed-signal Matrix |
Part Details for 140V-3R9-HTW
140V-3R9-HTW CAD Models
140V-3R9-HTW Part Data Attributes
|
140V-3R9-HTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
140V-3R9-HTW
RCD Components Inc
Fixed Resistor, Wire Wound, 3W, 3.9ohm, 140V, 3% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.812 mm | |
Lead Length | 34.925 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.78 mm | |
Package Length | 14.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 3% | |
Working Voltage | 140 V |