Part Details for 140V-120-GT20Q by RCD Components Inc
Overview of 140V-120-GT20Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG46140V-DIP | Renesas Electronics Corporation | GreenPAK SLG46140 20-pin DIP Prototyping Board | |
SLG46140V-SKT | Renesas Electronics Corporation | GreenPAK SLG46140 Development Kit with Socket Adapter | |
SLG46140V | Renesas Electronics Corporation | GreenPAK™ Programmable Mixed-signal Matrix |
Part Details for 140V-120-GT20Q
140V-120-GT20Q CAD Models
140V-120-GT20Q Part Data Attributes
|
140V-120-GT20Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
140V-120-GT20Q
RCD Components Inc
Fixed Resistor, Wire Wound, 3W, 12ohm, 140V, 2% +/-Tol, 20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.812 mm | |
Lead Length | 34.925 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.78 mm | |
Package Length | 14.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 140 V |
Alternate Parts for 140V-120-GT20Q
This table gives cross-reference parts and alternative options found for 140V-120-GT20Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 140V-120-GT20Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
140-120-GT20 | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 12ohm, 140V, 2% +/-Tol, 20ppm/Cel, | 140V-120-GT20Q vs 140-120-GT20 |
140F-120-GB20 | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 12ohm, 140V, 2% +/-Tol, 20ppm/Cel, | 140V-120-GT20Q vs 140F-120-GB20 |
14018-120-GB20W | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 12ohm, 140V, 2% +/-Tol, 20ppm/Cel, | 140V-120-GT20Q vs 14018-120-GB20W |
140ER-120-GB20 | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 12ohm, 140V, 2% +/-Tol, 20ppm/Cel, | 140V-120-GT20Q vs 140ER-120-GB20 |
140E-120-GT20W | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 12ohm, 140V, 2% +/-Tol, 20ppm/Cel, | 140V-120-GT20Q vs 140E-120-GT20W |
14076-120-GB20W | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 12ohm, 140V, 2% +/-Tol, 20ppm/Cel, | 140V-120-GT20Q vs 14076-120-GB20W |
140R-120-GT20 | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 12ohm, 140V, 2% +/-Tol, 20ppm/Cel, | 140V-120-GT20Q vs 140R-120-GT20 |
14076-120-GB20Q | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 12ohm, 140V, 2% +/-Tol, 20ppm/Cel, | 140V-120-GT20Q vs 14076-120-GB20Q |
140R-120-GB20W | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 12ohm, 140V, 2% +/-Tol, 20ppm/Cel, | 140V-120-GT20Q vs 140R-120-GB20W |
140P-120-GB20 | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 12ohm, 140V, 2% +/-Tol, 20ppm/Cel, | 140V-120-GT20Q vs 140P-120-GB20 |