140F-111-GB20W
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 3W, 110ohm, 140V, 2% +/-Tol, 20ppm/Cel,

Overview of 140F-111-GB20W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
R5F140FKGFP#30 Renesas Electronics Corporation Low Power, Lower Operating Current Microcontrollers for General Purpose Applications, LQFP, /Tray
R5F140FKAFP#30 Renesas Electronics Corporation Low Power, Lower Operating Current Microcontrollers for General Purpose Applications, LQFP, /Tray
R5F140FKAFP#50 Renesas Electronics Corporation Low Power, Lower Operating Current Microcontrollers for General Purpose Applications, LQFP, /Embossed Tape

CAD Models for 140F-111-GB20W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 140F-111-GB20W by RCD Components Inc

140F-111-GB20W
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.812 mm
Lead Length
34.925 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.78 mm
Package Length
14.2 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
3 W
Resistance
110 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
140 V
Want to compare parts?
  1. 140F-111-GB20W
    RCD Components Inc
    Fixed Resistor, Wire Wound, 3W, 110ohm, 140V, 2% +/-Tol, 20ppm/Cel,
    VS

Alternate Parts for 140F-111-GB20W

This table gives cross-reference parts and alternative options found for 140F-111-GB20W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 140F-111-GB20W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
140V-111-GB20Q Fixed Resistor, Wire Wound, 3W, 110ohm, 140V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc 140F-111-GB20W vs 140V-111-GB20Q
140R-111-GT20 Fixed Resistor, Wire Wound, 3W, 110ohm, 140V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc 140F-111-GB20W vs 140R-111-GT20
14022-111-GB20 Fixed Resistor, Wire Wound, 3W, 110ohm, 140V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc 140F-111-GB20W vs 14022-111-GB20
14018-111-GB20Q Fixed Resistor, Wire Wound, 3W, 110ohm, 140V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc 140F-111-GB20W vs 14018-111-GB20Q
140P-111-GT20 Fixed Resistor, Wire Wound, 3W, 110ohm, 140V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc 140F-111-GB20W vs 140P-111-GT20
140P-111-GB20W Fixed Resistor, Wire Wound, 3W, 110ohm, 140V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc 140F-111-GB20W vs 140P-111-GB20W
14076-111-GB20Q Fixed Resistor, Wire Wound, 3W, 110ohm, 140V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc 140F-111-GB20W vs 14076-111-GB20Q
140P-111-GT20W Fixed Resistor, Wire Wound, 3W, 110ohm, 140V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc 140F-111-GB20W vs 140P-111-GT20W
14022-111-GT20W Fixed Resistor, Wire Wound, 3W, 110ohm, 140V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc 140F-111-GB20W vs 14022-111-GT20W
140X-111-GT20W Fixed Resistor, Wire Wound, 3W, 110ohm, 140V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc 140F-111-GB20W vs 140X-111-GT20W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 140F-111-GB20W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 140F-111-GB20W by RCD Components Inc

Select Manufacturer
Which Manufacturer of 140F-111-GB20W would you like to use for your alert(s)?
  • Please alert me when 140F-111-GB20W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 140F-111-GB20W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 140F-111-GB20W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 140F-111-GB20W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 140F-111-GB20W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 140F-111-GB20W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: