Part Details for 140ER-5R1-GB50W by RCD Components Inc
Overview of 140ER-5R1-GB50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 140ER-5R1-GB50W
140ER-5R1-GB50W CAD Models
140ER-5R1-GB50W Part Data Attributes
|
140ER-5R1-GB50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
140ER-5R1-GB50W
RCD Components Inc
Fixed Resistor, Wire Wound, 3W, 5.1ohm, 140V, 2% +/-Tol, 50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.812 mm | |
Lead Length | 34.925 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.78 mm | |
Package Length | 14.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 140 V |
Alternate Parts for 140ER-5R1-GB50W
This table gives cross-reference parts and alternative options found for 140ER-5R1-GB50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 140ER-5R1-GB50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
140ER-5R1-GB50 | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 5.1ohm, 140V, 2% +/-Tol, 50ppm/Cel, | 140ER-5R1-GB50W vs 140ER-5R1-GB50 |
140R-5R1-GT50W | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 5.1ohm, 140V, 2% +/-Tol, 50ppm/Cel, | 140ER-5R1-GB50W vs 140R-5R1-GT50W |
140R-5R1-GT50 | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 5.1ohm, 140V, 2% +/-Tol, 50ppm/Cel, | 140ER-5R1-GB50W vs 140R-5R1-GT50 |
140-5R1-GT50W | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 5.1ohm, 140V, 2% +/-Tol, 50ppm/Cel, | 140ER-5R1-GB50W vs 140-5R1-GT50W |
14075-5R1-GB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 5.1ohm, 140V, 2% +/-Tol, 50ppm/Cel, | 140ER-5R1-GB50W vs 14075-5R1-GB50Q |
140E-5R1-GT50 | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 5.1ohm, 140V, 2% +/-Tol, 50ppm/Cel, | 140ER-5R1-GB50W vs 140E-5R1-GT50 |
14018-5R1-GT50W | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 5.1ohm, 140V, 2% +/-Tol, 50ppm/Cel, | 140ER-5R1-GB50W vs 14018-5R1-GT50W |
140ER-5R1-GT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 5.1ohm, 140V, 2% +/-Tol, 50ppm/Cel, | 140ER-5R1-GB50W vs 140ER-5R1-GT50Q |
140R-5R1-GT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 5.1ohm, 140V, 2% +/-Tol, 50ppm/Cel, | 140ER-5R1-GB50W vs 140R-5R1-GT50Q |
140-5R1-GB50 | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 5.1ohm, 140V, 2% +/-Tol, 50ppm/Cel, | 140ER-5R1-GB50W vs 140-5R1-GB50 |