Part Details for 1409865 by Phoenix Contact
Overview of 1409865 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1409865
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16461-ND
|
DigiKey | CBL ASY CIRC 8P M TO RJ45 49.21' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$97.4000 | Buy Now |
DISTI #
651-1409865
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MS/15 0-94B/R4AC SCO US RoHS: Compliant | 7 |
|
$108.2900 / $111.0400 | Buy Now |
DISTI #
71527580
|
RS | Cable assembly, Network, Circular, 8 pos, Male to RJ45, 8p8c, 49.21' (15.00m), Shielded | Phoenix Contact 1409865 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$120.7700 | Buy Now |
|
Onlinecomponents.com | Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: A - on Plug straight RJ45 / IP20 - cable length: 15 m RoHS: Compliant | 0 |
|
$113.1800 / $145.9500 | Buy Now |
DISTI #
1409865
|
TTI | Ethernet Cables / Networking Cables NBC-MS/15 0-94B/R4AC SCO US RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$107.6400 / $116.5200 | Buy Now |
DISTI #
000000000004090286
|
Sager | Ethernet Cables / Networking Cables NBC-MS/15 0-94B/R4AC SCO US Min Qty: 1 | 0 |
|
$139.5500 / $156.3000 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 1500 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: A - on Plug straight RJ45 / IP20 - cable length: 15 m RoHS: Compliant | 0 |
|
$113.1800 / $145.9500 | Buy Now |
Part Details for 1409865
1409865 CAD Models
1409865 Part Data Attributes
|
1409865
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1409865
Phoenix Contact
NETWORK CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | EAC; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 15 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 48 V | |
Shielding | YES | |
Stranding | 7X0.16 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |