Part Details for 1409811 by Phoenix Contact
Overview of 1409811 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1409811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1409811
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-SC:A-SJ:A-GZ02/1 RoHS: Compliant | 0 |
|
$135.6500 / $146.1900 | Order Now |
|
Onlinecomponents.com | Assembled FO cable - zip cord cable - multi-mode fiberglass 50/125 µm - OM3 - plug: SC duplex/SC-RJ - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 1 m RoHS: Compliant | 0 |
|
$107.5600 / $138.7100 | Buy Now |
DISTI #
000000000005576012
|
Sager | Fiber Optic Cable Assemblies FOC-SC:A-SJ:A-GZ02/1 Min Qty: 1 | 0 |
|
$132.6300 / $148.5300 | Buy Now |
|
Dynamic Solutions GmbH | FO patch cable | 900 |
|
RFQ | |
|
Master Electronics | Assembled FO cable - zip cord cable - multi-mode fiberglass 50/125 µm - OM3 - plug: SC duplex/SC-RJ - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 1 m RoHS: Compliant | 0 |
|
$107.5600 / $138.7100 | Buy Now |
Part Details for 1409811
1409811 CAD Models
1409811 Part Data Attributes
|
1409811
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1409811
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | EAC; UL | |
Connector Side1 | SC DUPLEX | |
Connector Side2 | SC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2.8 mm | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |