Part Details for 1409789 by Phoenix Contact
Overview of 1409789 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 1409789
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1409789
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-LC:A-LC:A-GZ03/1 RoHS: Compliant | 0 |
|
$137.8900 / $148.6000 | Order Now |
|
Onlinecomponents.com | Assembled FO cable - zip cord cable - multi-mode fiberglass 50/125 µm - OM4 - plug: LC/LC - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 1 m RoHS: Compliant | 0 |
|
$109.3500 / $141.0100 | Buy Now |
DISTI #
000000000005440931
|
Sager | Fiber Optic Cable Assemblies FOC-LC:A-LC:A-GZ03/1 Min Qty: 1 | 0 |
|
$134.8200 / $151.0000 | Buy Now |
|
Dynamic Solutions GmbH | FO patch cable | 800 |
|
RFQ | |
|
Master Electronics | Assembled FO cable - zip cord cable - multi-mode fiberglass 50/125 µm - OM4 - plug: LC/LC - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 1 m RoHS: Compliant | 0 |
|
$109.3500 / $141.0100 | Buy Now |
Part Details for 1409789
1409789 CAD Models
1409789 Part Data Attributes
|
1409789
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1409789
Phoenix Contact
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | EAC; UL | |
Connector Side1 | LC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2.8 mm | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |