-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL REC FASTON PIDG 5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
140950-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-802140950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
54242-808140950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
10140950-103LF | Amphenol Communications Solutions | VerIO™ Connector, Input Output Connectors, Signal 12 Pin Board Connector |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H3605
|
Newark | Terminal Rec Faston Pidg 5 Rohs Compliant: Yes |Amp Te Connectivity 140950-1 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 | Buy Now |
DISTI #
5831-140950-1-ND
|
DigiKey | TERMINAL REC FASTON PIDG 5 Min Qty: 200 Container: Retail Package MARKETPLACE PRODUCT |
10738 In Stock |
|
$0.7400 / $0.7800 | Buy Now |
DISTI #
A135068-ND
|
DigiKey | TERMINAL REC FASTON PIDG 5 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3757 In Stock |
|
$1.0277 / $2.0400 | Buy Now |
DISTI #
140950-1
|
Avnet Americas | PIDG Quick Disconnect Terminal 13.5-17AWG F Loose Piece - Bulk (Alt: 140950-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6571 / $0.9032 | Buy Now |
DISTI #
571-140950-1
|
Mouser Electronics | Terminals TERMINAL REC FASTON PIDG 5 RoHS: Compliant | 0 |
|
$1.0200 | Order Now |
DISTI #
72020975
|
RS | Terminal Rec Faston PIDG 5 | TE Connectivity 140950-1 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1800 / $1.4700 | RFQ |
DISTI #
AMP140950-1
|
Heilind Electronics | TERMINAL REC FASTON PIDG | Americas - 4269 in Stock |
|
$0.7444 | Buy Now |
|
Onlinecomponents.com | TERMINAL REC FASTON PIDG 5 RoHS: Compliant | 0 |
|
$0.9480 / $2.7830 | Buy Now |
DISTI #
87456658
|
Verical | PIDG Quick Disconnect Terminal 13.5-17AWG F Loose Piece RoHS: Compliant Min Qty: 323 Package Multiple: 1 Date Code: 2322 | Americas - 10738 |
|
$0.5152 | Buy Now |
DISTI #
AMP140950-1
|
Interstate Connecting Components | TERMINAL REC FASTON PIDG | 1423 |
|
$0.7444 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
140950-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
140950-1
TE Connectivity
TERMINAL REC FASTON PIDG 5
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |
The recommended torque value for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). However, it's always best to consult the specific application requirements and TE Connectivity's guidelines for the specific connector series.
Yes, the 140950-1 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and securement to prevent damage or disconnection.
The 140950-1 connector has a IP67 rating, which means it is protected against dust and water ingress. However, it's essential to ensure proper sealing and protection when using it in outdoor or harsh environmental conditions.
The 140950-1 connector is designed for use with specific wire gauges and types. While it may be possible to use it with other wire gauges or types, it's essential to consult TE Connectivity's guidelines and ensure compatibility to avoid damage or performance issues.
The 140950-1 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). However, it's essential to consult the specific application requirements and TE Connectivity's guidelines for the specific connector series.