Part Details for 14093 by HELUKABEL
Overview of 14093 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106814-093202LF | Amphenol Communications Solutions | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 90 positions, Short length, Half of mated height equals 3 mm | |
10106814-093012ALF | Amphenol Communications Solutions | 10106814-093012ALF-MEZZOSTAK 90PIN 30u\\ GXT | |
10140933-002LF | Amphenol Communications Solutions | HPCE R/A Receptacle 2LP8HP2LP22S |
Price & Stock for 14093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OB-BLP-CY8X2X0.75
|
TME | Wire, OB-BL-PAAR-CY, 8x2x0.75mm2, shielded,tinned copper braid Min Qty: 1 | 50 |
|
$12.2100 / $20.2700 | Buy Now |