Part Details for 1408990 by Phoenix Contact
Overview of 1408990 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1408990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1408990-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4600 | Buy Now |
DISTI #
651-1408990
|
Mouser Electronics | Circular Metric Connectors SACC-M12MR-4CON PG11-M PWR RoHS: Compliant | 0 |
|
$25.7000 / $28.1100 | Order Now |
|
Onlinecomponents.com | Power connectors - 4-position - Plug angled M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm RoHS: Compliant | 0 |
|
$23.1700 / $29.2200 | Buy Now |
DISTI #
000000000005180517
|
Sager | Circular Metric Connectors SACC-M12MR-4CON PG11-M PWR Min Qty: 1 | 0 |
|
$28.4700 / $33.2100 | Buy Now |
|
Dynamic Solutions GmbH | Power connectors | 800 |
|
RFQ | |
|
Master Electronics | Power connectors - 4-position - Plug angled M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm RoHS: Compliant | 0 |
|
$23.1700 / $29.2200 | Buy Now |
Part Details for 1408990
1408990 CAD Models
1408990 Part Data Attributes
|
1408990
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1408990
Phoenix Contact
SACC-M12MR-4CON-PG11-M PWR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |