Part Details for 1408748 by Phoenix Contact
Overview of 1408748 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1408748
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9871-ND
|
DigiKey | CBL 8POS FMALE TO FMALE 1.64' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$43.9800 | Buy Now |
DISTI #
651-1408748
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MS/ 0.5-94B/MS SCO US RoHS: Compliant | 7 |
|
$43.9700 / $43.9800 | Buy Now |
|
Onlinecomponents.com | Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: A - on Plug straight M12 SPEEDCON / IP67 - coding: A - cable length: 0.5 m |
5 In Stock |
|
$45.4200 / $88.5600 | Buy Now |
DISTI #
1408748
|
TTI | Ethernet Cables / Networking Cables NBC-MS/ 0.5-94B/MS SCO US RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$41.6500 / $45.9800 | Buy Now |
DISTI #
000000000003903523
|
Sager | Ethernet Cables / Networking Cables NBC-MS/ 0.5-94B/MS SCO US Min Qty: 1 | 0 |
|
$41.6500 / $47.7200 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 2500 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: A - on Plug straight M12 SPEEDCON / IP67 - coding: A - cable length: 0.5 m |
5 In Stock |
|
$45.4200 / $88.5600 | Buy Now |
|
Neutron USA | Specialized Cables NBC-MS/ 0.5-94B/MS SCO US | 0 |
|
$149.0100 | Buy Now |