Part Details for 1408454 by Phoenix Contact
Overview of 1408454 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1408454
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1408454-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$24.6217 / $43.8900 | Buy Now |
DISTI #
651-1408454
|
Mouser Electronics | Sensor Cables / Actuator Cables SACC-E-M12FS-5CON M20/0 5 RoHS: Compliant | 6 |
|
$23.5600 / $28.1100 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type socket - 5-pos. - M12 - A-coded - front/screw mounting with M20 x 1.5 thread - with 0.5 m TPE litz wire - 5 x 0.34 mm² - brass version RoHS: Compliant | 8 Factory Stock |
|
$24.3900 / $30.9800 | Buy Now |
DISTI #
1408454
|
TTI | Sensor Cables / Actuator Cables SACC-E-M12FS-5CON M20/0 5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$22.8800 / $27.3800 | Buy Now |
DISTI #
000000000004967195
|
Sager | Sensor Cables / Actuator Cables SACC-E-M12FS-5CON M20/0 5 Min Qty: 1 | 0 |
|
$29.6200 / $34.5600 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 1600 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type socket - 5-pos. - M12 - A-coded - front/screw mounting with M20 x 1.5 thread - with 0.5 m TPE litz wire - 5 x 0.34 mm² - brass version RoHS: Compliant | 8 Factory Stock |
|
$24.3900 / $30.9800 | Buy Now |
Part Details for 1408454
1408454 CAD Models
1408454 Part Data Attributes
|
1408454
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1408454
Phoenix Contact
SACC-E-M12FS-5CON-M20/0 5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |