Part Details for 1408415 (SACC-E-M12MS-4CON-M20/0 5 VA) by Phoenix Contact
Results Overview of 1408415 (SACC-E-M12MS-4CON-M20/0 5 VA) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1408415 (SACC-E-M12MS-4CON-M20/0 5 VA) Information
1408415 (SACC-E-M12MS-4CON-M20/0 5 VA) by Phoenix Contact is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1408415 (SACC-E-M12MS-4CON-M20/0 5 VA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71340110
|
RS | Cable assembly, M12 male, wire leads, unshielded, 1.64ft, 500.00mm, 4-position | Phoenix Contact 140... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$34.3700 | Buy Now |