Part Details for 1408348-1 by TE Connectivity
Overview of 1408348-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for 1408348-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M0638
|
Newark | Rf/Coaxial, Qma Jack, Straight, 50 Ohm, Solder, Connector Type:Qma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg402, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 1408348-1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1700 | Buy Now |
DISTI #
A112138-ND
|
DigiKey | CONN QMA JACK STR 50 OHM SOLDER Min Qty: 2000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2282 | Buy Now |
DISTI #
1408348-1
|
Avnet Americas | Conn QMA RCP 0Hz to 6GHz 50Ohm Solder ST Cable Mount Gold - Bulk (Alt: 1408348-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6214 / $19.8951 | Buy Now |
DISTI #
571-1408348-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRAIGHT CABLE JACK Semi-Rigid RG 402 RoHS: Compliant | 0 |
|
$18.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Box | 0Box |
|
$16.7200 | Buy Now |
DISTI #
AMP1408348-1
|
Heilind Electronics | QMA STRAIGHT CABLE JACK .141 | Americas - 0 in Stock |
|
$20.8982 | Buy Now |
|
Onlinecomponents.com | QMA STRAIGHT CABLE JACK, .141 RoHS: Compliant | 0 |
|
$18.0100 / $52.8600 | Buy Now |
DISTI #
AMP1408348-1
|
Interstate Connecting Components | QMA STRAIGHT CABLE JACK .141 | 0 |
|
$20.8982 | Buy Now |
DISTI #
1408348-1
|
Avnet Abacus | (Alt: 1408348-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | QMA STRAIGHT CABLE JACK, .141 RoHS: Compliant | 0 |
|
$18.0100 / $52.8600 | Buy Now |
Part Details for 1408348-1
1408348-1 CAD Models
1408348-1 Part Data Attributes
|
1408348-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1408348-1
TE Connectivity
QMA STRAIGHT CABLE JACK, .141
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.711 inch | |
Body Diameter | 0.315 inch | |
Body Length | 0.907 inch | |
Body/Shell Style | JACK | |
Cable Types | RG 402 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF QMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.197 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |