-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL REC FASTON PIDG 5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6990
|
Newark | Female Disconnect, 5Mm, 22-17Awg, Red, Product Range:Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:5Mm X 0.8Mm, Tab Size - Imperial:0.197" X 0.031", Wire Size Awg Min:22Awg, Wire Size Awg Max:17Awg Rohs Compliant: Yes |Amp Te Connectivity 140805-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2119 |
|
$0.8430 | Buy Now |
DISTI #
11H3592
|
Newark | Terminal Rec Faston Pidg 5 Rohs Compliant: Yes |Amp Te Connectivity 140805-2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
A122537-ND
|
DigiKey | TERMINAL REC FASTON PIDG 5 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
9555 In Stock |
|
$1.0305 / $1.3000 | Buy Now |
DISTI #
140805-2
|
Avnet Americas | Quick Disconnect Terminal 17-22AWG F 21.6mm 6.35mm Tin Loose Piece - Bulk (Alt: 140805-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Container: Bulk | 0 |
|
$1.0923 | Buy Now |
DISTI #
70AH6990
|
Avnet Americas | Quick Disconnect Terminal 17-22AWG F 21.6mm 6.35mm Tin Loose Piece - Bulk (Alt: 70AH6990) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 413 Partner Stock |
|
$1.3200 / $1.7000 | Buy Now |
DISTI #
571-140805-2
|
Mouser Electronics | Terminals TERMINAL REC FASTON PIDG 5 RoHS: Compliant | 9287 |
|
$1.0400 / $1.7800 | Buy Now |
DISTI #
70468410
|
RS | Receptacle terminal, PIDG FASTON,22-17AWG | TE Connectivity 140805-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Box | 0 |
|
$63.5800 / $79.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Box | 0Box |
|
$0.9700 | Buy Now |
DISTI #
AMP140805-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.2124 | Buy Now | |
|
Onlinecomponents.com | TERMINAL REC FASTON PIDG 5 RoHS: Compliant |
643 In Stock |
|
$1.0100 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
140805-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
140805-2
TE Connectivity
TERMINAL REC FASTON PIDG 5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 17 AWG |