There are no models available for this part yet.
Overview of 1407DP15A2450E by Johanson Dielectrics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1407DP15A2450E by Johanson Dielectrics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
609-1407DP15A2450E
|
Mouser Electronics | Signal Conditioning 2.45GHz DIPLEXER RoHS: Compliant | 0 |
|
$0.8820 | Order Now | |
DISTI #
82428535
|
Verical | 2450 MHz Diplexer Min Qty: 8000 Package Multiple: 4000 Date Code: 2407 | Americas - 8000 |
|
$0.8802 | Buy Now | |
DISTI #
C1S403400138021
|
Chip1Stop | RF Multiplexers pbFree: No | 8000 |
|
$0.8900 | Buy Now |