Part Details for 1407967 by Phoenix Contact
Overview of 1407967 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407967
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407967-ND
|
DigiKey | CBL 4POS RCPT RA TO WIRE 32.8' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.6900 | Buy Now |
DISTI #
651-1407967
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MR/10 0-28X OD RoHS: Compliant | 0 |
|
$55.8200 / $57.3800 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PE-X halogen-free - black-gray RAL 7021 - Plug angled M12 - A-coded - on free cable end - cable length: 10 m - for outdoor applications - with high-grade steel knurl RoHS: Compliant | 0 |
|
$47.3100 / $59.6600 | Buy Now |
DISTI #
000000000004090054
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MR/10 0-28X OD Min Qty: 1 | 0 |
|
$58.1200 / $65.1000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PE-X halogen-free - black-gray RAL 7021 - Plug angled M12 - A-coded - on free cable end - cable length: 10 m - for outdoor applications - with high-grade steel knurl RoHS: Compliant | 0 |
|
$47.3100 / $59.6600 | Buy Now |
Part Details for 1407967
1407967 CAD Models
1407967 Part Data Attributes
|
1407967
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407967
Phoenix Contact
SAC-4P-M12MR/10 0-28X OD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |