-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE 5000-12000 0.63MM TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5062
|
Newark | Splice 5000-12000 0.63Mm Tpbr |Amp Te Connectivity 140792-2 RoHS: Not Compliant Min Qty: 210000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1620 | Buy Now |
DISTI #
3937-140792-2TR-ND
|
DigiKey | SPLICE 5000-12000 0.63MM TPBR Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$0.2100 | Buy Now |
DISTI #
A125731CT-ND
|
DigiKey | SPLICE 5000-12000 0.63MM TPBR Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0931 / $0.2300 | Buy Now |
DISTI #
140792-2
|
Avnet Americas | AMP140792-2 - Tape and Reel (Alt: 140792-2) RoHS: Compliant Min Qty: 210000 Package Multiple: 30000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0987 | Buy Now |
DISTI #
571-140792-2
|
Mouser Electronics | Terminals SPLICE 5000-12000 0. 63MM TPBR RoHS: Compliant | 0 |
|
$0.0970 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 210000 Package Multiple: 30000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0877 | Buy Now |
DISTI #
AMP140792-2
|
Heilind Electronics | SPLICE 5000-12000 0.63MM TPBR | Americas - 0 in Stock |
|
$0.1096 | Buy Now |
|
Onlinecomponents.com | SPLICE 5000-12000 0.63MM TPBR RoHS: Compliant | 0 |
|
$0.0944 / $0.2771 | Buy Now |
DISTI #
AMP140792-2
|
Interstate Connecting Components | SPLICE 5000-12000 0.63MM TPBR | 0 |
|
$0.1096 | Buy Now |
DISTI #
140792-2
|
Avnet Abacus | AMP140792-2 (Alt: 140792-2) RoHS: Compliant Min Qty: 210000 Package Multiple: 210000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
140792-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
140792-2
TE Connectivity
SPLICE 5000-12000 0.63MM TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 6.1 mm2 | |
Wire Gauge | 9 AWG |