Part Details for 1407725 by Phoenix Contact
Overview of 1407725 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407725
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407725-ND
|
DigiKey | CABLE MOD 8P8C PLUG-CABLE 16.4' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.9500 | Buy Now |
DISTI #
651-1407725
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-IP67-OE- 94B-LI/5,0 RoHS: Compliant | 0 |
|
$63.6100 / $65.9300 | Order Now |
|
Onlinecomponents.com | Assembled Ethernet cable - shielded - 4-pair - AWG 26 stranded (7-wire) - RAL 5021 (sea blue) - RJ45 connector/IP67 - gray to free cable end - line - length 5 m RoHS: Compliant | 0 |
|
$53.6600 / $69.8500 | Buy Now |
DISTI #
000000000005440923
|
Sager | Ethernet Cables / Networking Cables VS-IP67-OE- 94B-LI/5,0 Min Qty: 1 | 0 |
|
$68.0100 / $76.1600 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 800 |
|
RFQ | |
|
Master Electronics | Assembled Ethernet cable - shielded - 4-pair - AWG 26 stranded (7-wire) - RAL 5021 (sea blue) - RJ45 connector/IP67 - gray to free cable end - line - length 5 m RoHS: Compliant | 0 |
|
$53.6600 / $69.8500 | Buy Now |
Part Details for 1407725
1407725 CAD Models
1407725 Part Data Attributes
|
1407725
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407725
Phoenix Contact
VS-IP67-OE-94B-LI/5 0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |