Part Details for 1407624 by Phoenix Contact
Overview of 1407624 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1407624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9909-ND
|
DigiKey | CONN BASE SIDE ENTRY SZB6 M32 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$29.6162 / $36.7700 | Buy Now |
DISTI #
651-1407624
|
Mouser Electronics | Heavy Duty Power Connectors HC-EVO-B06-SHWSC- 2SSM32-PLRBK RoHS: Compliant | 0 |
|
$29.6100 / $36.7600 | Order Now |
|
Onlinecomponents.com | Box mounting bases B6 - with single locking latch - material: PA - protective cover material: PA - cable outlets: 2 - lateral - height: 74 mm - cable gland: none - support sleeve: no - 2x M32 - protective cover: yes - Standard RoHS: Compliant | 85 Factory Stock |
|
$30.3800 / $38.2100 | Buy Now |
DISTI #
000000000004089974
|
Sager | Heavy Duty Power Connectors HC-EVO-B06-SHWSC- 2SSM32-PLRBK Min Qty: 1 | 0 |
|
$37.2400 / $43.4400 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 800 |
|
RFQ | |
|
Master Electronics | Box mounting bases B6 - with single locking latch - material: PA - protective cover material: PA - cable outlets: 2 - lateral - height: 74 mm - cable gland: none - support sleeve: no - 2x M32 - protective cover: yes - Standard RoHS: Compliant | 85 Factory Stock |
|
$30.3800 / $38.2100 | Buy Now |