Part Details for 1407576 by Phoenix Contact
Overview of 1407576 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407576
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407576-ND
|
DigiKey | SAC-ASI-J-Y-B-PUR-2 0-FS SCO Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$47.2320 / $58.3100 | Buy Now |
DISTI #
651-1407576
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-ASI-J-Y-B-PUR-2 0-FS SCO RoHS: Compliant | 5 |
|
$47.2300 / $58.1100 | Buy Now |
|
Onlinecomponents.com | AS-Interface distributor with a high degree of protection - for a branch from two flat-ribbon conductors to a 2.0 m PUR round cable with straight M12-SPEEDCON socket RoHS: Compliant | 0 |
|
$48.6200 / $61.7600 | Buy Now |
DISTI #
000000000004089949
|
Sager | Sensor Cables / Actuator Cables SAC-ASI-J-Y-B-PUR-2 0-FS SCO Min Qty: 1 | 0 |
|
$59.0500 / $66.1400 | Buy Now |
|
Dynamic Solutions GmbH | Distributor | 490 |
|
RFQ | |
|
Master Electronics | AS-Interface distributor with a high degree of protection - for a branch from two flat-ribbon conductors to a 2.0 m PUR round cable with straight M12-SPEEDCON socket RoHS: Compliant | 0 |
|
$48.6200 / $61.7600 | Buy Now |