There are no models available for this part yet.
Overview of 1407527 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1407527 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-12916-ND
|
DigiKey | CBL 4POS MALE TO MALE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.8200 | Buy Now | |
DISTI #
651-1407527
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MSD/10 0-93B/MSD SCO RoHS: Compliant | 5 |
|
$91.7000 / $107.8600 | Buy Now | |
Onlinecomponents.com | Network cable - PROFINET CAT5 (100 Mbps) - EtherCAT<sup>®</sup> CAT5 (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight M12 SPEEDCON / IP67 - coding: D - cable length: 10 m RoHS: Compliant | 0 |
|
$88.6200 / $114.2800 | Buy Now | ||
DISTI #
000000000004089908
|
Sager | Ethernet Cables / Networking Cables NBC-MSD/10 0-93B/MSD SCO Min Qty: 1 | 0 |
|
$111.2500 / $124.6000 | Buy Now | |
Dynamic Solutions GmbH | Network cable | 670 |
|
RFQ | |||
Master Electronics | Network cable - PROFINET CAT5 (100 Mbps) - EtherCAT<sup>®</sup> CAT5 (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight M12 SPEEDCON / IP67 - coding: D - cable length: 10 m RoHS: Compliant | 0 |
|
$88.6200 / $114.2800 | Buy Now |
CAD Models for 1407527 by Phoenix Contact
Part Data Attributes for 1407527 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Approvals
|
CUL; EAC; IEC; UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
M12 PLUG
|
Connector Side2
|
M12 PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.34 mm2
|
DIN Conformance
|
NO
|
Diameter
|
6.5 mm
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYETHYLENE
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
10 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
4 A
|
Rated Voltage
|
48 V
|
Shielding
|
YES
|
Stranding
|
7X0.25
|
Wire Gauge
|
22 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|