14075-R33-HT90
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 3W, 0.33ohm, 140V, 3% +/-Tol, 90ppm/Cel,

Overview of 14075-R33-HT90 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10117771-4075LF Amphenol Communications Solutions Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to mini-SAS Cable, Passive, 6Gb/s, 26 AWG, 7.5m, PVC jacket.
10112041-4075HLF Amphenol Communications Solutions Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Cable, Passive, 6Gb/s, 26 AWG, 7.5m, Halogen free jacket.
10112041-4075LF Amphenol Communications Solutions Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Cable, Passive, 6Gb/s, 26 AWG, 7.5m, PVC jacket.

CAD Models for 14075-R33-HT90 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 14075-R33-HT90 by RCD Components Inc

14075-R33-HT90
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
Lead Diameter
0.812 mm
Lead Length
34.925 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.78 mm
Package Length
14.2 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
3 W
Resistance
0.33 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
90 ppm/°C
Terminal Shape
WIRE
Tolerance
3%
Working Voltage
140 V
Want to compare parts?
  1. 14075-R33-HT90
    RCD Components Inc
    Fixed Resistor, Wire Wound, 3W, 0.33ohm, 140V, 3% +/-Tol, 90ppm/Cel,
    VS

Alternate Parts for 14075-R33-HT90

This table gives cross-reference parts and alternative options found for 14075-R33-HT90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14075-R33-HT90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
140X-R33-HT90Q Fixed Resistor, Wire Wound, 3W, 0.33ohm, 140V, 3% +/-Tol, 90ppm/Cel, RCD Components Inc 14075-R33-HT90 vs 140X-R33-HT90Q
14018-R33-HB90Q Fixed Resistor, Wire Wound, 3W, 0.33ohm, 140V, 3% +/-Tol, 90ppm/Cel, RCD Components Inc 14075-R33-HT90 vs 14018-R33-HB90Q
140P-R33-HT90W Fixed Resistor, Wire Wound, 3W, 0.33ohm, 140V, 3% +/-Tol, 90ppm/Cel, RCD Components Inc 14075-R33-HT90 vs 140P-R33-HT90W
14076-R33-HT90Q Fixed Resistor, Wire Wound, 3W, 0.33ohm, 140V, 3% +/-Tol, 90ppm/Cel, RCD Components Inc 14075-R33-HT90 vs 14076-R33-HT90Q
140ER-R33-HT90W Fixed Resistor, Wire Wound, 3W, 0.33ohm, 140V, 3% +/-Tol, 90ppm/Cel, RCD Components Inc 14075-R33-HT90 vs 140ER-R33-HT90W
140X-R33-HB90W Fixed Resistor, Wire Wound, 3W, 0.33ohm, 140V, 3% +/-Tol, 90ppm/Cel, RCD Components Inc 14075-R33-HT90 vs 140X-R33-HB90W
140ER-R33-HB90W Fixed Resistor, Wire Wound, 3W, 0.33ohm, 140V, 3% +/-Tol, 90ppm/Cel, RCD Components Inc 14075-R33-HT90 vs 140ER-R33-HB90W
14022-R33-HT90 Fixed Resistor, Wire Wound, 3W, 0.33ohm, 140V, 3% +/-Tol, 90ppm/Cel, RCD Components Inc 14075-R33-HT90 vs 14022-R33-HT90
140E-R33-HT90Q Fixed Resistor, Wire Wound, 3W, 0.33ohm, 140V, 3% +/-Tol, 90ppm/Cel, RCD Components Inc 14075-R33-HT90 vs 140E-R33-HT90Q
140ER-R33-HT90Q Fixed Resistor, Wire Wound, 3W, 0.33ohm, 140V, 3% +/-Tol, 90ppm/Cel, RCD Components Inc 14075-R33-HT90 vs 140ER-R33-HT90Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 14075-R33-HT90 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 14075-R33-HT90 by RCD Components Inc

  • Please alert me when 14075-R33-HT90 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 14075-R33-HT90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 14075-R33-HT90 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 14075-R33-HT90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 14075-R33-HT90.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 14075-R33-HT90 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: