Part Details for 14075-R33-HT90 by RCD Components Inc
Overview of 14075-R33-HT90 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117771-4075LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to mini-SAS Cable, Passive, 6Gb/s, 26 AWG, 7.5m, PVC jacket. | |
10112041-4075HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Cable, Passive, 6Gb/s, 26 AWG, 7.5m, Halogen free jacket. | |
10112041-4075LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Cable, Passive, 6Gb/s, 26 AWG, 7.5m, PVC jacket. |
Part Details for 14075-R33-HT90
14075-R33-HT90 CAD Models
14075-R33-HT90 Part Data Attributes
|
14075-R33-HT90
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
14075-R33-HT90
RCD Components Inc
Fixed Resistor, Wire Wound, 3W, 0.33ohm, 140V, 3% +/-Tol, 90ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.812 mm | |
Lead Length | 34.925 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.78 mm | |
Package Length | 14.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 3% | |
Working Voltage | 140 V |
Alternate Parts for 14075-R33-HT90
This table gives cross-reference parts and alternative options found for 14075-R33-HT90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14075-R33-HT90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
140V-R33-HT90W | Fixed Resistor, Wire Wound, 3W, 0.33ohm, 140V, 3% +/-Tol, 90ppm/Cel, | RCD Components Inc | 14075-R33-HT90 vs 140V-R33-HT90W |
140ER-R33-HB90 | Fixed Resistor, Wire Wound, 3W, 0.33ohm, 140V, 3% +/-Tol, 90ppm/Cel, | RCD Components Inc | 14075-R33-HT90 vs 140ER-R33-HB90 |
14022-R33-HB90Q | Fixed Resistor, Wire Wound, 3W, 0.33ohm, 140V, 3% +/-Tol, 90ppm/Cel, | RCD Components Inc | 14075-R33-HT90 vs 14022-R33-HB90Q |
140-R33-HB90Q | Fixed Resistor, Wire Wound, 3W, 0.33ohm, 140V, 3% +/-Tol, 90ppm/Cel, | RCD Components Inc | 14075-R33-HT90 vs 140-R33-HB90Q |
14076-R33-HT90W | Fixed Resistor, Wire Wound, 3W, 0.33ohm, 140V, 3% +/-Tol, 90ppm/Cel, | RCD Components Inc | 14075-R33-HT90 vs 14076-R33-HT90W |
140-R33-HB90 | Fixed Resistor, Wire Wound, 3W, 0.33ohm, 140V, 3% +/-Tol, 90ppm/Cel, | RCD Components Inc | 14075-R33-HT90 vs 140-R33-HB90 |
140P-R33-HT90Q | Fixed Resistor, Wire Wound, 3W, 0.33ohm, 140V, 3% +/-Tol, 90ppm/Cel, | RCD Components Inc | 14075-R33-HT90 vs 140P-R33-HT90Q |
140E-R33-HT90Q | Fixed Resistor, Wire Wound, 3W, 0.33ohm, 140V, 3% +/-Tol, 90ppm/Cel, | RCD Components Inc | 14075-R33-HT90 vs 140E-R33-HT90Q |
14022-R33-HT90 | Fixed Resistor, Wire Wound, 3W, 0.33ohm, 140V, 3% +/-Tol, 90ppm/Cel, | RCD Components Inc | 14075-R33-HT90 vs 14022-R33-HT90 |
14022-R33-HB90 | Fixed Resistor, Wire Wound, 3W, 0.33ohm, 140V, 3% +/-Tol, 90ppm/Cel, | RCD Components Inc | 14075-R33-HT90 vs 14022-R33-HB90 |