Part Details for 1407463 by Phoenix Contact
Overview of 1407463 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1407463
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407463-ND
|
DigiKey | CIRC CBL 8POS RCPT TO PLUG 3.28' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$60.9290 / $69.7900 | Buy Now |
DISTI #
651-1407463
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MS/1 0-94B/FS SCO RoHS: Compliant | 6 |
|
$63.6800 / $87.5200 | Buy Now |
|
Onlinecomponents.com | Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: A - on Socket straight M12 SPEEDCON / IP67 - coding: A - cable length: 1 m RoHS: Compliant | 0 |
|
$60.9300 / $78.6200 | Buy Now |
DISTI #
000000000004089849
|
Sager | Ethernet Cables / Networking Cables NBC-MS/1 0-94B/FS SCO Min Qty: 1 | 0 |
|
$76.5900 / $85.7900 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 800 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: A - on Socket straight M12 SPEEDCON / IP67 - coding: A - cable length: 1 m RoHS: Compliant | 0 |
|
$60.9300 / $78.6200 | Buy Now |
Part Details for 1407463
1407463 CAD Models
1407463 Part Data Attributes
|
1407463
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407463
Phoenix Contact
NETWORK CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Rated Voltage | 48 V | |
Shielding | YES | |
Stranding | 7X0.16 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |