Part Details for 140745-3 by TE Connectivity
Overview of 140745-3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 140745-3
140745-3 CAD Models
140745-3 Part Data Attributes:
|
140745-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
140745-3
TE Connectivity
Terminal, 0.4 mm2, BRASS, TIN FINISH, FORK TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.4 mm2 | |
Wire Gauge | 22 AWG |