Part Details for 1407351 by Phoenix Contact
Overview of 1407351 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1407351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407351-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 32.8' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.3928 / $107.8900 | Buy Now |
DISTI #
651-1407351
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-M 8MS/10 0-93B/M 8MS RoHS: Compliant | 0 |
|
$91.7000 / $107.8800 | Order Now |
|
Onlinecomponents.com | Network cable - Ethernet (100 Mbps) - PROFINET (100 Mbps) - EtherCAT<sup>®</sup> (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M8 / IP67 - coding: A - on Plug straight M8 / IP67 - coding: A - cable length: 10 m RoHS: Compliant | 0 |
|
$87.6100 / $112.1500 | Buy Now |
DISTI #
000000000004089746
|
Sager | Ethernet Cables / Networking Cables NBC-M 8MS/10 0-93B/M 8MS Min Qty: 1 | 0 |
|
$109.2600 / $122.3800 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 670 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet (100 Mbps) - PROFINET (100 Mbps) - EtherCAT<sup>®</sup> (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M8 / IP67 - coding: A - on Plug straight M8 / IP67 - coding: A - cable length: 10 m RoHS: Compliant | 0 |
|
$87.6100 / $112.1500 | Buy Now |
Part Details for 1407351
1407351 CAD Models
1407351 Part Data Attributes
|
1407351
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407351
Phoenix Contact
NETWORK CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | IEC | |
Connector Side1 | M8 PLUG | |
Connector Side2 | M8 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |