Part Details for 1407319 by Phoenix Contact
Overview of 1407319 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407319-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 32.8' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$73.2283 / $90.4100 | Buy Now |
DISTI #
651-1407319
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-10 0-28R/FS SCO RAIL RoHS: Compliant | 0 |
|
$73.2200 / $90.3900 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PE-X halogen-free - black - shielded - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 10 m - For railway applications RoHS: Compliant | 0 |
|
$74.2500 / $95.7500 | Buy Now |
DISTI #
1407319
|
TTI | Sensor Cables / Actuator Cables SAC-4P-10 0-28R/FS SCO RAIL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$72.4400 / $89.1800 | Buy Now |
DISTI #
000000000004089716
|
Sager | Sensor Cables / Actuator Cables SAC-4P-10 0-28R/FS SCO RAIL Min Qty: 1 | 0 |
|
$91.5500 / $102.5400 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 900 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PE-X halogen-free - black - shielded - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 10 m - For railway applications RoHS: Compliant | 0 |
|
$74.2500 / $95.7500 | Buy Now |
Part Details for 1407319
1407319 CAD Models
1407319 Part Data Attributes
|
1407319
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407319
Phoenix Contact
SAC-4P-10 0-28R/FS SCO RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |