Part Details for 1407278 by Phoenix Contact
Overview of 1407278 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1407278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407278-ND
|
DigiKey | CIRC CBL 8POS RCPT TO PLUG 16.4' Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$68.7520 / $68.8900 | Buy Now |
DISTI #
651-1407278
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-8P-M12MS 5 0-28X/M12FS OD RoHS: Compliant | 6 |
|
$71.8400 / $86.0900 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 8-position - PE-X halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 5 m - for outdoor applications - with high-grade steel knurl RoHS: Compliant | 0 |
|
$69.3000 / $88.7100 | Buy Now |
DISTI #
000000000004089685
|
Sager | Sensor Cables / Actuator Cables SAC-8P-M12MS 5 0-28X/M12FS OD Min Qty: 1 | 0 |
|
$86.4300 / $96.8000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 950 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 8-position - PE-X halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 5 m - for outdoor applications - with high-grade steel knurl RoHS: Compliant | 0 |
|
$69.3000 / $88.7100 | Buy Now |