Part Details for 140723-1 by TE Connectivity
Overview of 140723-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 140723-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140723-1-ND
|
DigiKey | CONN SPLICE 16-22 AWG CRIMP Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
140723-1
|
Avnet Americas | Splices Terminal 16-22AWG Strip - Tape and Reel (Alt: 140723-1) RoHS: Compliant Min Qty: 580000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ | |
DISTI #
140723-1
|
Avnet Americas | Splices Terminal 16-22AWG Strip - Tape and Reel (Alt: 140723-1) RoHS: Compliant Min Qty: 580000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ | |
DISTI #
140723-1
|
Avnet Abacus | Splices Terminal 16-22AWG Strip (Alt: 140723-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 | Abacus - 0 |
|
Buy Now |
Part Details for 140723-1
140723-1 CAD Models
140723-1 Part Data Attributes:
|
140723-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
140723-1
TE Connectivity
1.3mm2, BRASS, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 1.3 mm2 |