-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 110 REC 22-18 AWG .0098 X .425 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H3576
|
Newark | Faston 110 Rcpt Rohs Compliant: Yes |Amp Te Connectivity 140717-1 RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0480 | Buy Now |
DISTI #
17-140717-1CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
60000 In Stock |
|
$0.0393 / $0.1200 | Buy Now |
DISTI #
140717-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.76mm Strip - Tape and Reel (Alt: 140717-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 21 Weeks, 6 Days Container: Reel | 0 |
|
$0.0416 | Buy Now |
DISTI #
571-140717-1
|
Mouser Electronics | Terminals RECPT 2.79 x 0.51 mm RoHS: Compliant | 1710 |
|
$0.0390 / $0.1200 | Buy Now |
DISTI #
70299148
|
RS | FASTON .110 Series Crimp Receptacle, 2.79 x 0.51mm, 22 - 18 AWG | TE Connectivity 140717-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0870 / $0.1240 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 30000 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.0369 | Buy Now |
DISTI #
AMP140717-1
|
Heilind Electronics | FASTON 110 RCPT | Americas - 0 in Stock |
|
$0.0442 / $0.0468 | Buy Now |
|
Onlinecomponents.com | 110 FASTON,REC.,22-18 AWG,BR RoHS: Compliant | 0 |
|
$0.0389 / $0.0815 | Buy Now |
DISTI #
140717-1
|
TTI | Terminals RECPT 2.79 x 0.51 mm Min Qty: 60000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0380 / $0.0390 | Buy Now |
DISTI #
1407171-TEC-0
|
TME | 140717-1 Min Qty: 10000 | 40000 |
|
$0.0391 / $0.0436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
140717-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
140717-1
TE Connectivity
FASTON 110 REC 22-18 AWG .0098 X .425 BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.75 mm2 | |
Wire Gauge | 18 AWG |