Part Details for 140702-C2 by Elesa SPA
Overview of 140702-C2 by Elesa SPA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-407021300LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
54121-407021500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
54121-407021350LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 140702-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4175-140702-C2-ND
|
DigiKey | MRT-SST-P, ADJUSTABLE HANDLES, S Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$13.3700 | Buy Now |