Part Details for 140663 by TE Connectivity
Overview of 140663 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 140663
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140663-ND
|
DigiKey | CONN RING FLAT 14-18AWG CRIMP Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
140663
|
Avnet Americas | Ring Tongue Terminal 13.5-18AWG 20.1mm 7mm Strip - Tape and Reel (Alt: 140663) RoHS: Compliant Min Qty: 75000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
140663
|
Avnet Abacus | Ring Tongue Terminal 13.5-18AWG 20.1mm 7mm Strip (Alt: 140663) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Abacus - 0 |
|
Buy Now |
Part Details for 140663
140663 CAD Models
140663 Part Data Attributes:
|
140663
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
140663
TE Connectivity
BRASS, RING TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |