Part Details for 1406470 by Phoenix Contact
Overview of 1406470 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1406470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1406470-ND
|
DigiKey | CBL CIRC 3POS MALE TO WIRE 9.84' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1000 | Buy Now |
DISTI #
651-1406470
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M 8MS/ 3 0-600 FB RoHS: Compliant | 0 |
|
$17.3800 / $18.1000 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PP-EPDM halogen-free - gray RAL 7035 - Plug straight M8 - on free cable end - cable length: 3 m - Hygienic design - with plastic knurl RoHS: Compliant | 0 |
|
$15.0900 / $19.1700 | Buy Now |
DISTI #
000000000004089599
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M 8MS/ 3 0-600 FB Min Qty: 1 | 0 |
|
$18.6600 / $21.7700 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1200 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PP-EPDM halogen-free - gray RAL 7035 - Plug straight M8 - on free cable end - cable length: 3 m - Hygienic design - with plastic knurl RoHS: Compliant | 0 |
|
$15.0900 / $19.1700 | Buy Now |
Part Details for 1406470
1406470 CAD Models
1406470 Part Data Attributes
|
1406470
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406470
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |