-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17018-ND
|
DigiKey | CONN FMALE INSERT 4POS SOLDER Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
93 In Stock |
|
$6.2767 / $8.9100 | Buy Now |
DISTI #
651-1406411
|
Mouser Electronics | Circular Metric Connectors SACC-CI-M12FST-4CON L180 THR RoHS: Compliant | 7 |
|
$6.2700 / $8.9100 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - Power - 4-position - Socket - straight - T power - PCB mounting - THR solder connection RoHS: Compliant |
70 In Stock 220 Factory Stock |
|
$6.0900 / $8.9900 | Buy Now |
DISTI #
1406411
|
TTI | Circular Metric Connectors SACC-CI-M12FST-4CON L180 THR RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Each | Americas - 0 |
|
$6.0500 / $7.2600 | Buy Now |
DISTI #
000000000004089596
|
Sager | Circular Metric Connectors SACC-CI-M12FST-4CON L180 THR Min Qty: 60 | 0 |
|
$7.9900 / $8.6000 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 900 |
|
RFQ | |
|
Master Electronics | Flush-type connector - Power - 4-position - Socket - straight - T power - PCB mounting - THR solder connection RoHS: Compliant |
70 In Stock 220 Factory Stock |
|
$6.0900 / $8.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1406411
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406411
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |