Part Details for 1406304 by Phoenix Contact
Overview of 1406304 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1406304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9859-ND
|
DigiKey | CIRC CBL 3POS RCPT TO WIRE 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$7.7500 / $9.6300 | Buy Now |
DISTI #
651-1406304
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-MS/ 2.0-542 SCO BK RoHS: Compliant | 1 |
|
$8.0800 / $10.7400 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 2 m RoHS: Compliant | 5 Factory Stock |
|
$8.1700 / $11.0100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$9.0000 | Buy Now |
|
Quest Components | 2 |
|
$12.0000 | Buy Now | |
DISTI #
1406304
|
TTI | Sensor Cables / Actuator Cables SAC-3P-MS/ 2.0-542 SCO BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$7.7700 / $9.1200 | Buy Now |
DISTI #
000000000003903479
|
Sager | Sensor Cables / Actuator Cables SAC-3P-MS/ 2.0-542 SCO BK Min Qty: 1 | 0 |
|
$10.5200 / $13.7500 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1200 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 2 m RoHS: Compliant | 5 Factory Stock |
|
$8.1700 / $11.0100 | Buy Now |