Part Details for 1406246 by Phoenix Contact
Overview of 1406246 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1406246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12271-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1463 In Stock |
|
$5.1376 / $8.6700 | Buy Now |
DISTI #
651-1406246
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-2.0-542/ FS SCO BK RoHS: Compliant | 80 |
|
$8.7500 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 2 m RoHS: Compliant |
135 In Stock 399 Factory Stock |
|
$8.6700 / $9.8100 | Buy Now |
DISTI #
1406246
|
TTI | Sensor Cables / Actuator Cables SAC-4P-2.0-542/ FS SCO BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1028 In Stock |
|
$9.0100 / $10.7200 | Buy Now |
DISTI #
000000000003903423
|
Sager | Sensor Cables / Actuator Cables SAC-4P-2.0-542/ FS SCO BK Min Qty: 1 | 0 |
|
$12.0000 / $15.6900 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 2 m RoHS: Compliant |
135 In Stock 399 Factory Stock |
|
$8.6700 / $9.8100 | Buy Now |
|
Neutron USA | Sensor/Actuator Cable Cordset, Str M12 F 4pos to free end, 4wire 2m, PVC yellow, SAC-4P-2.0-542/ FS SCO BK | 50 |
|
$29.9900 | Buy Now |
Part Details for 1406246
1406246 CAD Models
1406246 Part Data Attributes
|
1406246
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406246
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |