Part Details for 1406242 by Phoenix Contact
Overview of 1406242 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1406242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16433-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$11.7015 / $14.5300 | Buy Now |
DISTI #
651-1406242
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P- 5.0-542/M8 FR BK RoHS: Compliant | 4 |
|
$11.7000 / $14.5300 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - free cable end - on Socket angled M8 - cable length: 5 m RoHS: Compliant |
20 In Stock |
|
$12.1100 / $16.4800 | Buy Now |
DISTI #
1406242
|
TTI | Sensor Cables / Actuator Cables SAC-4P- 5.0-542/M8 FR BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$11.5100 / $14.2200 | Buy Now |
DISTI #
000000000003903420
|
Sager | Sensor Cables / Actuator Cables SAC-4P- 5.0-542/M8 FR BK Min Qty: 1 | 0 |
|
$12.7100 / $14.5600 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - free cable end - on Socket angled M8 - cable length: 5 m RoHS: Compliant |
20 In Stock |
|
$12.1100 / $16.4800 | Buy Now |
Part Details for 1406242
1406242 CAD Models
1406242 Part Data Attributes
|
1406242
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406242
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |