There are no models available for this part yet.
Overview of 1406183 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1406183 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1406183-ND
|
DigiKey | CBL 4POS RCPT RA TO PLUG 1.64' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.2100 | Buy Now | |
DISTI #
651-1406183
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-MR/0.5-542/ FRSH SCO BK RoHS: Compliant | 0 |
|
$23.8200 / $26.2100 | Order Now | |
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - shielded - Plug angled M12 SPEEDCON - A-coded - on Socket angled M12 SPEEDCON - A-coded - cable length: 0.5 m RoHS: Compliant | 0 |
|
$21.8500 / $27.7600 | Buy Now | ||
DISTI #
000000000003903362
|
Sager | Sensor Cables / Actuator Cables SAC-4P-MR/0.5-542/ FRSH SCO BK Min Qty: 1 | 0 |
|
$22.9300 / $26.2800 | Buy Now | |
Dynamic Solutions GmbH | Sensor/actuator cable | 2200 |
|
RFQ | |||
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - shielded - Plug angled M12 SPEEDCON - A-coded - on Socket angled M12 SPEEDCON - A-coded - cable length: 0.5 m RoHS: Compliant | 0 |
|
$21.8500 / $27.7600 | Buy Now |
CAD Models for 1406183 by Phoenix Contact
Part Data Attributes for 1406183 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Approvals
|
CUL; EAC; IEC; UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
M12 PLUG
|
Connector Side2
|
M12 SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.325 mm2
|
DIN Conformance
|
NO
|
Diameter
|
5.5 mm
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYVINYLCHLORIDE
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
0.5 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-30 °C
|
Rated Current
|
4 A
|
Rated Voltage
|
48 V
|
Resistance
|
0.051 Ω
|
Shielding
|
YES
|
Stranding
|
30X1.3
|
Wire Gauge
|
22 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|