There are no models available for this part yet.
Overview of 1406175 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1406175 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1406175-ND
|
DigiKey | CBL 4POS RCPT TO PLUG RA 4.92' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$22.6925 / $28.1700 | Buy Now | |
DISTI #
651-1406175
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-MS/1.5-542/ FRSH SCO BK RoHS: Compliant | 0 |
|
$22.6900 / $28.1600 | Order Now | |
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - shielded - Plug straight M12 SPEEDCON - A-coded - on Socket angled M12 SPEEDCON - A-coded - cable length: 1.5 m RoHS: Compliant | 0 |
|
$23.4900 / $29.8400 | Buy Now | ||
DISTI #
000000000003903354
|
Sager | Sensor Cables / Actuator Cables SAC-4P-MS/1.5-542/ FRSH SCO BK Min Qty: 1 | 0 |
|
$24.6400 / $28.2400 | Buy Now | |
Dynamic Solutions GmbH | Sensor/actuator cable | 410 |
|
RFQ | |||
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - shielded - Plug straight M12 SPEEDCON - A-coded - on Socket angled M12 SPEEDCON - A-coded - cable length: 1.5 m RoHS: Compliant | 0 |
|
$23.4900 / $29.8400 | Buy Now |
CAD Models for 1406175 by Phoenix Contact
Part Data Attributes for 1406175 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Approvals
|
CUL; IEC; UL
|
Connector Side1
|
M12 PLUG
|
Connector Side2
|
M12 SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
Length
|
1.5 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Voltage
|
48 V
|
Shielding
|
YES
|
Wire and Cable Name
|
COMMUNICATION CABLE
|