Part Details for 1406154 by Phoenix Contact
Overview of 1406154 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1406154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12855-ND
|
DigiKey | CBL 5POS MALE TO FMALE 1.64' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
59 In Stock |
|
$16.2400 / $20.1600 | Buy Now |
DISTI #
651-1406154
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MS/ 0.5-542/ FS SCO BK RoHS: Compliant | 41 |
|
$16.2400 / $20.1600 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 0.5 m |
5 In Stock |
|
$16.2400 / $20.1600 | Buy Now |
DISTI #
1406154
|
TTI | Sensor Cables / Actuator Cables SAC-5P-MS/ 0.5-542/ FS SCO BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.0000 / $18.9400 | Buy Now |
DISTI #
000000000003903333
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MS/ 0.5-542/ FS SCO BK Min Qty: 1 | 41 |
|
$15.7500 / $18.0400 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 5-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 0.5 m |
5 In Stock |
|
$16.2400 / $20.1600 | Buy Now |
|
Neutron USA | Sensor/Actuator Cable, Str M12 M 5p to Str M12 F 5p, 5wire 0.5m, PVC Yel, SAC-5P-M12MS/ 0,5-542/M12FS BK | 50 |
|
$104.2300 | Buy Now |