Part Details for 1406144 by Phoenix Contact
Overview of 1406144 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1406144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1406144-ND
|
DigiKey | CBL 5POS RCPT RA TO WIRE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$31.7260 / $35.9000 | Buy Now |
DISTI #
651-1406144
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MR/10.0-542 SH SCO BK RoHS: Compliant | 0 |
|
$33.3000 / $46.2400 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PVC - yellow - shielded - Plug angled M12 SPEEDCON - A-coded - on free cable end - cable length: 10 m RoHS: Compliant | 8 Factory Stock |
|
$32.4700 / $40.9400 | Buy Now |
DISTI #
000000000003903323
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MR/10.0-542 SH SCO BK Min Qty: 1 | 0 |
|
$34.4500 / $39.4800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 2200 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 5-position - PVC - yellow - shielded - Plug angled M12 SPEEDCON - A-coded - on free cable end - cable length: 10 m RoHS: Compliant | 8 Factory Stock |
|
$32.4700 / $40.9400 | Buy Now |
Part Details for 1406144
1406144 CAD Models
1406144 Part Data Attributes
|
1406144
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406144
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |