Part Details for 1406114 by Phoenix Contact
Overview of 1406114 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1406114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1406114-ND
|
DigiKey | CBL 8POS RCPT RA TO PLUG 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$52.5336 / $60.0100 | Buy Now |
DISTI #
651-1406114
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MR/ 2.0-94B/ FR SCO RoHS: Compliant | 2 |
|
$54.3100 / $74.7500 | Buy Now |
|
Onlinecomponents.com | Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug angled M12 SPEEDCON / IP67 - coding: A - on Socket angled M12 SPEEDCON / IP67 - coding: A - cable length: 2 m RoHS: Compliant | 0 |
|
$52.5300 / $67.7900 | Buy Now |
DISTI #
000000000003903294
|
Sager | Ethernet Cables / Networking Cables NBC-MR/ 2.0-94B/ FR SCO Min Qty: 1 | 0 |
|
$57.0500 / $65.3700 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 500 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug angled M12 SPEEDCON / IP67 - coding: A - on Socket angled M12 SPEEDCON / IP67 - coding: A - cable length: 2 m RoHS: Compliant | 0 |
|
$52.5300 / $67.7900 | Buy Now |