Part Details for 1406087 by Phoenix Contact
Overview of 1406087 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1406087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1406087-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$24.9690 / $31.0000 | Buy Now |
DISTI #
651-1406087
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-8P- 2.0-542/ FR SH SCO BK RoHS: Compliant | 7 |
|
$24.9600 / $31.0000 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 8-position - PVC - yellow - shielded - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 2 m RoHS: Compliant | 0 |
|
$25.8500 / $32.8300 | Buy Now |
DISTI #
1406087
|
TTI | Sensor Cables / Actuator Cables SAC-8P- 2.0-542/ FR SH SCO BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.7000 / $30.6600 | Buy Now |
DISTI #
000000000003903271
|
Sager | Sensor Cables / Actuator Cables SAC-8P- 2.0-542/ FR SH SCO BK Min Qty: 1 | 0 |
|
$24.2100 / $27.7400 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 740 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 8-position - PVC - yellow - shielded - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 2 m RoHS: Compliant | 0 |
|
$25.8500 / $32.8300 | Buy Now |
|
Neutron USA | Sensor/actuator cable, R/A M12 F 8p to cut end, 8wire 2m, PVC yel, SAC-8P- 2,0-542/M12FR SH BK | 13 |
|
$116.2200 | Buy Now |
Part Details for 1406087
1406087 CAD Models
1406087 Part Data Attributes
|
1406087
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406087
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Manufacturer Series | 1406087 |